ABM10W-24.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.882
Unit Price: kr.0.44000
Datasheet

Similar


Abracon LLC
In Stock: 19.101
Unit Price: kr.0.44000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Abracon LLC
In Stock: 612
Unit Price: kr.0.33000
Datasheet

Similar


Abracon LLC
In Stock: 4.692
Unit Price: kr.0.33000
Datasheet

Similar


Abracon LLC
In Stock: 905
Unit Price: kr.0.33000
Datasheet

Similar


Abracon LLC
In Stock: 3.007
Unit Price: kr.0.86000
Datasheet

Similar


Abracon LLC
In Stock: 2.061
Unit Price: kr.0.86000
Datasheet

Similar


Abracon LLC
In Stock: 1.073
Unit Price: kr.0.86000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28676
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28676
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.35710
Datasheet
ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-24.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM10W-24.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM10W-24.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM10W-24.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-24.0000MHZ-7-B1U-T3
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-24.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.84400kr.28.44
25kr.2.68840kr.67.21
50kr.2.57740kr.128.87
100kr.2.47040kr.247.04
250kr.2.33620kr.584.05
500kr.2.23944kr.1,119.72
1.000kr.2.14675kr.2,146.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89505kr.5,685.15
6.000kr.1.82256kr.10,935.36
9.000kr.1.74976kr.15,747.84
15.000kr.1.74277kr.26,141.55
21.000kr.1.73857kr.36,509.97
30.000kr.1.73444kr.52,033.20
36.000kr.1.72598kr.62,135.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250