ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM10W-20.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-13706-2-ND - Tape & Reel (TR)
535-13706-1-ND - Cut Tape (CT)
535-13706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-20.0000MHZ-8-K1Z-T3
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-20.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.3.31500kr.33.15
25kr.2.83280kr.70.82
50kr.2.51160kr.125.58
100kr.2.40390kr.240.39
250kr.2.27864kr.569.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.34017kr.7,020.51
6.000kr.2.24345kr.13,460.70
9.000kr.2.18876kr.19,698.84
15.000kr.2.12180kr.31,827.00
21.000kr.2.07884kr.43,655.64
30.000kr.2.03425kr.61,027.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250