ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-16.0000MHZ-6-D1X-T3

DigiKey Part Number
535-13683-2-ND - Tape & Reel (TR)
535-13683-1-ND - Cut Tape (CT)
535-13683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-16.0000MHZ-6-D1X-T3
Description
CRYSTAL 16.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-16.0000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.84400kr.28.44
25kr.2.68840kr.67.21
50kr.2.57740kr.128.87
100kr.2.47040kr.247.04
250kr.2.33620kr.584.05
500kr.2.23944kr.1,119.72
1.000kr.2.14675kr.2,146.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00776kr.6,023.28
6.000kr.1.92477kr.11,548.62
9.000kr.1.86277kr.16,764.93
15.000kr.1.82035kr.27,305.25
21.000kr.1.78347kr.37,452.87
30.000kr.1.74522kr.52,356.60
36.000kr.1.74091kr.62,672.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250