ABM10AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10AIG

ABM10AIG-24.000MHZ-4Z-T3

DigiKey Part Number
535-13363-2-ND - Tape & Reel (TR)
535-13363-1-ND - Cut Tape (CT)
535-13363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-24.000MHZ-4Z-T3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-24.000MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.45100kr.24.51
25kr.2.31920kr.57.98
50kr.2.22460kr.111.23
100kr.2.04670kr.204.67
250kr.1.98836kr.497.09
500kr.1.93306kr.966.53
1.000kr.1.85306kr.1,853.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73303kr.5,199.09
6.000kr.1.53050kr.9,183.00
9.000kr.1.49860kr.13,487.40
15.000kr.1.49241kr.22,386.15
21.000kr.1.48870kr.31,262.70
30.000kr.1.48505kr.44,551.50
36.000kr.1.48329kr.53,398.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500