

ABM10AIG-20.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13362-2-ND - Tape & Reel (TR) 535-13362-1-ND - Cut Tape (CT) 535-13362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-20.000MHZ-4Z-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-20.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.45800 | kr.24.58 |
| 25 | kr.2.32200 | kr.58.05 |
| 50 | kr.2.22600 | kr.111.30 |
| 100 | kr.2.11580 | kr.211.58 |
| 250 | kr.1.90312 | kr.475.78 |
| 1.000 | kr.1.85491 | kr.1,854.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56109 | kr.4,683.27 |
| 6.000 | kr.1.47090 | kr.8,825.40 |
| 9.000 | kr.1.38630 | kr.12,476.70 |
| 15.000 | kr.1.38049 | kr.20,707.35 |
| 21.000 | kr.1.37700 | kr.28,917.00 |
| 30.000 | kr.1.37356 | kr.41,206.80 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |



