



ABM10AIG-12.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13360-2-ND - Tape & Reel (TR) 535-13360-1-ND - Cut Tape (CT) 535-13360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-4Z-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.48200 | kr.62.05 |
| 50 | kr.2.37880 | kr.118.94 |
| 100 | kr.2.28070 | kr.228.07 |
| 250 | kr.2.15664 | kr.539.16 |
| 500 | kr.2.06748 | kr.1,033.74 |
| 1.000 | kr.1.98189 | kr.1,981.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85354 | kr.5,560.62 |
| 6.000 | kr.1.77690 | kr.10,661.40 |
| 9.000 | kr.1.73357 | kr.15,602.13 |
| 15.000 | kr.1.72465 | kr.25,869.75 |
| 21.000 | kr.1.61112 | kr.33,833.52 |
| 36.000 | kr.1.59337 | kr.57,361.32 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |









