ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10-165 Series
Abracon: Who We Are Today

ABM10-27.000MHZ-E20-T

DigiKey Part Number
535-9096-2-ND - Tape & Reel (TR)
535-9096-1-ND - Cut Tape (CT)
535-9096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-27.000MHZ-E20-T
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-27.000MHZ-E20-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.16300kr.21.63
25kr.2.04560kr.51.14
50kr.1.96100kr.98.05
100kr.1.88030kr.188.03
250kr.1.77792kr.444.48
500kr.1.70444kr.852.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.63392kr.1,633.92
2.000kr.1.54810kr.3,096.20
3.000kr.1.52809kr.4,584.27
5.000kr.1.48125kr.7,406.25
7.000kr.1.45119kr.10,158.33
10.000kr.1.42001kr.14,200.10
12.000kr.1.40433kr.16,851.96
24.000kr.1.36766kr.32,823.84
25.000kr.1.34299kr.33,574.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500