



ABM10-16.000MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9810-2-ND - Tape & Reel (TR) 535-9810-1-ND - Cut Tape (CT) 535-9810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-E20-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-E20-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.55800 | kr.88.95 |
| 50 | kr.3.41100 | kr.170.55 |
| 100 | kr.3.26950 | kr.326.95 |
| 250 | kr.3.09216 | kr.773.04 |
| 500 | kr.2.96420 | kr.1,482.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.84159 | kr.2,841.59 |
| 2.000 | kr.2.72408 | kr.5,448.16 |
| 3.000 | kr.2.65764 | kr.7,972.92 |
| 5.000 | kr.2.57625 | kr.12,881.25 |
| 7.000 | kr.2.52403 | kr.17,668.21 |
| 10.000 | kr.2.46986 | kr.24,698.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


