4.9152 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead
Abracon: Who We Are Today

ABLSG-4.9152MHZ-D2Y-T

DigiKey Part Number
535-10597-2-ND - Tape & Reel (TR)
535-10597-1-ND - Cut Tape (CT)
535-10597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-4.9152MHZ-D2Y-T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLSG-4.9152MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.11300kr.31.13
25kr.2.94440kr.73.61
50kr.2.82140kr.141.07
100kr.2.70460kr.270.46
250kr.2.55780kr.639.45
500kr.2.45194kr.1,225.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.35043kr.2,350.43
2.000kr.2.25324kr.4,506.48
3.000kr.2.19823kr.6,594.69
5.000kr.2.13090kr.10,654.50
7.000kr.2.08769kr.14,613.83
10.000kr.2.04286kr.20,428.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750