ABLSG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLSG Series

ABLSG-4.000MHZ-D2Y-T

DigiKey Part Number
535-10593-2-ND - Tape & Reel (TR)
535-10593-1-ND - Cut Tape (CT)
535-10593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-4.000MHZ-D2Y-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLSG-4.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.3.14200kr.31.42
25kr.2.81080kr.70.27
50kr.2.48440kr.124.22
100kr.2.24700kr.224.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78342kr.1,783.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500