


ABLSG-13.500MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLSG-13.500MHZ-D2Y-T |
Description | CRYSTAL 13.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.5 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-13.500MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.5 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35043 | kr.2,350.43 |
| Unit Price without VAT: | kr.2.35043 |
|---|---|
| Unit Price with VAT: | kr.2.93804 |

