

ABLS3-25.000MHZ-D4YF-T | |
---|---|
DigiKey Part Number | 535-10864-2-ND - Tape & Reel (TR) 535-10864-1-ND - Cut Tape (CT) 535-10864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-25.000MHZ-D4YF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-25.000MHZ-D4YF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.3.27700 | kr.32.77 |
25 | kr.3.09520 | kr.77.38 |
50 | kr.2.96840 | kr.148.42 |
100 | kr.2.84540 | kr.284.54 |
250 | kr.2.69080 | kr.672.70 |
500 | kr.2.57958 | kr.1,289.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.47283 | kr.2,472.83 |
2.000 | kr.2.17514 | kr.4,350.28 |
3.000 | kr.2.05312 | kr.6,159.36 |
5.000 | kr.1.93062 | kr.9,653.10 |
7.000 | kr.1.89186 | kr.13,243.02 |
10.000 | kr.1.85335 | kr.18,533.50 |
12.000 | kr.1.85070 | kr.22,208.40 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |