12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS3-12.288MHZ-D4Y-T

DigiKey Part Number
535-10851-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS3-12.288MHZ-D4Y-T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-12.288MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.106" (2.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44965kr.2,449.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.44965
Unit Price with VAT:kr.3.06206