


ABLS2-8.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-8.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-8.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-8.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-8.000MHZ-B1U-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-8.000MHZ-B1U-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-8.000MHZ-B4Y-T | Abracon LLC | 1.225 | 535-ABLS2-8.000MHZ-B4Y-TCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.28100 | kr.52.81 |
| 25 | kr.4.99600 | kr.124.90 |
| 50 | kr.4.78920 | kr.239.46 |
| 100 | kr.4.59140 | kr.459.14 |
| 250 | kr.4.34212 | kr.1,085.53 |
| 500 | kr.4.16260 | kr.2,081.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99040 | kr.3,990.40 |
| 2.000 | kr.3.82550 | kr.7,651.00 |
| 3.000 | kr.3.73223 | kr.11,196.69 |
| 5.000 | kr.3.61802 | kr.18,090.10 |
| 7.000 | kr.3.54473 | kr.24,813.11 |
| 10.000 | kr.3.46872 | kr.34,687.20 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

