


ABLS2-6.144MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9862-2-ND - Tape & Reel (TR) 535-9862-1-ND - Cut Tape (CT) 535-9862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-6.144MHZ-D4Y-T |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-6.144MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.44560 | kr.36.14 |
| 50 | kr.1.38600 | kr.69.30 |
| 100 | kr.1.32890 | kr.132.89 |
| 250 | kr.1.25684 | kr.314.21 |
| 500 | kr.1.20486 | kr.602.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15502 | kr.1,155.02 |
| 2.000 | kr.1.10722 | kr.2,214.44 |
| 3.000 | kr.1.08017 | kr.3,240.51 |
| 5.000 | kr.1.04706 | kr.5,235.30 |
| 7.000 | kr.1.02580 | kr.7,180.60 |
| 10.000 | kr.1.00375 | kr.10,037.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |











