Similar



ABLS2-4.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9857-2-ND - Tape & Reel (TR) 535-9857-1-ND - Cut Tape (CT) 535-9857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.000MHZ-D4Y-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.67500 | kr.16.75 |
| 25 | kr.1.58520 | kr.39.63 |
| 50 | kr.1.51940 | kr.75.97 |
| 100 | kr.1.45610 | kr.145.61 |
| 250 | kr.1.37724 | kr.344.31 |
| 500 | kr.1.32024 | kr.660.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.26564 | kr.1,265.64 |
| 2.000 | kr.1.21328 | kr.2,426.56 |
| 3.000 | kr.1.18365 | kr.3,550.95 |
| 5.000 | kr.1.14737 | kr.5,736.85 |
| 7.000 | kr.1.12408 | kr.7,868.56 |
| 10.000 | kr.1.09993 | kr.10,999.30 |
| 12.000 | kr.1.08777 | kr.13,053.24 |
| 24.000 | kr.1.04282 | kr.25,027.68 |
| 25.000 | kr.1.04023 | kr.26,005.75 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



