


ABLS2-36.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9890-2-ND - Tape & Reel (TR) 535-9890-1-ND - Cut Tape (CT) 535-9890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-36.000MHZ-D4YF-T |
Description | CRYSTAL 36.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-36.000MHZ-D4YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.78200 | kr.17.82 |
| 25 | kr.1.68400 | kr.42.10 |
| 50 | kr.1.61420 | kr.80.71 |
| 100 | kr.1.54700 | kr.154.70 |
| 250 | kr.1.46328 | kr.365.82 |
| 500 | kr.1.40266 | kr.701.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34459 | kr.1,344.59 |
| 2.000 | kr.1.28896 | kr.2,577.92 |
| 3.000 | kr.1.25748 | kr.3,772.44 |
| 5.000 | kr.1.21894 | kr.6,094.70 |
| 7.000 | kr.1.19420 | kr.8,359.40 |
| 10.000 | kr.1.16853 | kr.11,685.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

