HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS2-25.000MHZ-B4Y-T

DigiKey Part Number
535-ABLS2-25.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABLS2-25.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
535-ABLS2-25.000MHZ-B4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-25.000MHZ-B4Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-25.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.4.92200kr.49.22
25kr.4.65400kr.116.35
50kr.4.46080kr.223.04
100kr.4.27650kr.427.65
250kr.4.04428kr.1,011.07
500kr.3.87700kr.1,938.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.71661kr.3,716.61
2.000kr.3.56298kr.7,125.96
3.000kr.3.29602kr.9,888.06
5.000kr.3.00113kr.15,005.65
7.000kr.2.99300kr.20,951.00
10.000kr.2.98501kr.29,850.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750