HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS2-14.7456MHZ-B1U-T

DigiKey Part Number
ABLS2-14.7456MHZ-B1U-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS2-14.7456MHZ-B1U-T
Description
CRYSTAL 14.7456MHZ 18PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-14.7456MHZ-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.