


ABLS-LR-8.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-10173-2-ND - Tape & Reel (TR) 535-10173-1-ND - Cut Tape (CT) 535-10173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-8.000MHZ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-8.000MHZ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 15 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.49600 | kr.84.96 |
| 25 | kr.8.03160 | kr.200.79 |
| 50 | kr.7.69920 | kr.384.96 |
| 100 | kr.7.38040 | kr.738.04 |
| 250 | kr.6.97956 | kr.1,744.89 |
| 500 | kr.6.69110 | kr.3,345.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.41456 | kr.6,414.56 |
| 2.000 | kr.6.14968 | kr.12,299.36 |
| 3.000 | kr.5.99992 | kr.17,999.76 |
| 5.000 | kr.5.81654 | kr.29,082.70 |
| 7.000 | kr.5.69894 | kr.39,892.58 |
| 10.000 | kr.5.57687 | kr.55,768.70 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

