


ABLS-LR-3.072MHZ-T | |
|---|---|
DigiKey Part Number | 535-10159-2-ND - Tape & Reel (TR) 535-10159-1-ND - Cut Tape (CT) 535-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-3.072MHZ-T |
Description | CRYSTAL 3.0720MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.072 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-3.072MHZ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.072 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.19.11500 | kr.191.15 |
| 25 | kr.18.07920 | kr.451.98 |
| 50 | kr.17.33100 | kr.866.55 |
| 100 | kr.16.61460 | kr.1,661.46 |
| 250 | kr.15.71432 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.44309 | kr.14,443.09 |
| 2.000 | kr.13.84802 | kr.27,696.04 |
| 3.000 | kr.13.51155 | kr.40,534.65 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

