HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS-8.000MHZ-16-A-4-H-T

DigiKey Part Number
535-14942-2-ND - Tape & Reel (TR)
535-14942-1-ND - Cut Tape (CT)
535-14942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.000MHZ-16-A-4-H-T
Description
CRYSTAL 8.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.000MHZ-16-A-4-H-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.38900kr.13.89
25kr.1.31600kr.32.90
50kr.1.26200kr.63.10
100kr.1.20960kr.120.96
250kr.1.14380kr.285.95
500kr.1.09658kr.548.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.05120kr.1,051.20
2.000kr.1.00768kr.2,015.36
3.000kr.0.91061kr.2,731.83
5.000kr.0.70872kr.3,543.60
7.000kr.0.69947kr.4,896.29
10.000kr.0.69029kr.6,902.90
12.000kr.0.68907kr.8,268.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000