

ABLS-7.3728MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9900-2-ND - Tape & Reel (TR) 535-9900-1-ND - Cut Tape (CT) 535-9900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.3728MHZ-L4Q-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.3728MHZ-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.38900 | kr.13.89 |
| 25 | kr.1.31600 | kr.32.90 |
| 50 | kr.1.26200 | kr.63.10 |
| 100 | kr.1.20960 | kr.120.96 |
| 250 | kr.1.14380 | kr.285.95 |
| 500 | kr.1.09658 | kr.548.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05120 | kr.1,051.20 |
| 2.000 | kr.0.85139 | kr.1,702.78 |
| 3.000 | kr.0.82027 | kr.2,460.81 |
| 5.000 | kr.0.78876 | kr.3,943.80 |
| 7.000 | kr.0.78261 | kr.5,478.27 |
| 10.000 | kr.0.77651 | kr.7,765.10 |
| 12.000 | kr.0.77519 | kr.9,302.28 |
| 24.000 | kr.0.77058 | kr.18,493.92 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

