


ABLS-6.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9934-2-ND - Tape & Reel (TR) 535-9934-1-ND - Cut Tape (CT) 535-9934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-6.000MHZ-K4T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.000MHZ-K4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.38900 | kr.13.89 |
| 25 | kr.1.31600 | kr.32.90 |
| 50 | kr.1.26200 | kr.63.10 |
| 100 | kr.1.20960 | kr.120.96 |
| 250 | kr.1.14380 | kr.285.95 |
| 500 | kr.1.09658 | kr.548.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05120 | kr.1,051.20 |
| 2.000 | kr.0.91859 | kr.1,837.18 |
| 3.000 | kr.0.89389 | kr.2,681.67 |
| 5.000 | kr.0.86872 | kr.4,343.60 |
| 7.000 | kr.0.85571 | kr.5,989.97 |
| 10.000 | kr.0.84280 | kr.8,428.00 |
| 12.000 | kr.0.84138 | kr.10,096.56 |
| 24.000 | kr.0.83646 | kr.20,075.04 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |





