4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.000MHZ-L4Q-T

DigiKey Part Number
535-9894-2-ND - Tape & Reel (TR)
535-9894-1-ND - Cut Tape (CT)
535-9894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-L4Q-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-L4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.64000kr.1.64
10kr.1.44700kr.14.47
25kr.1.37000kr.34.25
50kr.1.31460kr.65.73
100kr.1.25960kr.125.96
250kr.1.19144kr.297.86
500kr.1.14202kr.571.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03806kr.1,038.06
2.000kr.0.99509kr.1,990.18
3.000kr.0.97077kr.2,912.31
5.000kr.0.94102kr.4,705.10
7.000kr.0.92192kr.6,453.44
10.000kr.0.91988kr.9,198.80
12.000kr.0.85525kr.10,263.00
25.000kr.0.85312kr.21,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.64000
Unit Price with VAT:kr.2.05000