


ABLS-4.000MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9930-2-ND - Tape & Reel (TR) 535-9930-1-ND - Cut Tape (CT) 535-9930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-K4T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-K4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.30200 | kr.13.02 |
| 25 | kr.1.22880 | kr.30.72 |
| 50 | kr.1.17800 | kr.58.90 |
| 100 | kr.1.12940 | kr.112.94 |
| 250 | kr.1.06784 | kr.266.96 |
| 500 | kr.1.02358 | kr.511.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98131 | kr.981.31 |
| 2.000 | kr.0.82084 | kr.1,641.68 |
| 3.000 | kr.0.80671 | kr.2,420.13 |
| 5.000 | kr.0.79206 | kr.3,960.30 |
| 7.000 | kr.0.78923 | kr.5,524.61 |
| 10.000 | kr.0.78645 | kr.7,864.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |



