4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.000MHZ-B4-T

DigiKey Part Number
535-10202-2-ND - Tape & Reel (TR)
535-10202-1-ND - Cut Tape (CT)
535-10202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-B4-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-B4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.24900kr.12.49
25kr.1.17920kr.29.48
50kr.1.12980kr.56.49
100kr.1.08350kr.108.35
250kr.1.02456kr.256.14
500kr.0.98220kr.491.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94155kr.941.55
2.000kr.0.90260kr.1,805.20
3.000kr.0.88056kr.2,641.68
5.000kr.0.85357kr.4,267.85
7.000kr.0.83625kr.5,853.75
10.000kr.0.81826kr.8,182.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500