
ABLS-26.000MHZ-R30-D3YF-T | |
|---|---|
DigiKey Part Number | 535-ABLS-26.000MHZ-R30-D3YF-TTR-ND - Tape & Reel (TR) 535-ABLS-26.000MHZ-R30-D3YF-TCT-ND - Cut Tape (CT) 535-ABLS-26.000MHZ-R30-D3YF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-26.000MHZ-R30-D3YF-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-26.000MHZ-R30-D3YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.80700 | kr.18.07 |
| 25 | kr.1.70800 | kr.42.70 |
| 50 | kr.1.63700 | kr.81.85 |
| 100 | kr.1.56890 | kr.156.89 |
| 250 | kr.1.48404 | kr.371.01 |
| 500 | kr.1.42258 | kr.711.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36367 | kr.1,363.67 |
| 2.000 | kr.1.30725 | kr.2,614.50 |
| 3.000 | kr.1.27533 | kr.3,825.99 |
| 5.000 | kr.1.23624 | kr.6,181.20 |
| 7.000 | kr.1.21115 | kr.8,478.05 |
| 10.000 | kr.1.18512 | kr.11,851.20 |
| 12.000 | kr.1.17203 | kr.14,064.36 |
| 24.000 | kr.1.12359 | kr.26,966.16 |
| 25.000 | kr.1.12081 | kr.28,020.25 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

