

ABLS-25.000MHZ-B4-F-T | |
---|---|
DigiKey Part Number | 535-10235-2-ND - Tape & Reel (TR) 535-10235-1-ND - Cut Tape (CT) 535-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-B4-F-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-B4-F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.38900 | kr.13.89 |
25 | kr.1.31600 | kr.32.90 |
50 | kr.1.26200 | kr.63.10 |
100 | kr.1.20960 | kr.120.96 |
250 | kr.1.14380 | kr.285.95 |
500 | kr.1.09658 | kr.548.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.96813 | kr.968.13 |
2.000 | kr.0.84467 | kr.1,689.34 |
3.000 | kr.0.83031 | kr.2,490.93 |
5.000 | kr.0.81542 | kr.4,077.10 |
7.000 | kr.0.81252 | kr.5,687.64 |
10.000 | kr.0.80966 | kr.8,096.60 |
12.000 | kr.0.80829 | kr.9,699.48 |
24.000 | kr.0.80352 | kr.19,284.48 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |