
ABLS-24.000MHZ-20-R30-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-24.000MHZ-20-R30-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-24.000MHZ-20-R30-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-24.000MHZ-20-R30-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-20-R30-L4Q-T |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-20-R30-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.39500 | kr.53.95 |
| 25 | kr.5.10240 | kr.127.56 |
| 50 | kr.4.89060 | kr.244.53 |
| 100 | kr.4.68780 | kr.468.78 |
| 250 | kr.4.43320 | kr.1,108.30 |
| 500 | kr.4.24982 | kr.2,124.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07408 | kr.4,074.08 |
| 2.000 | kr.3.90570 | kr.7,811.40 |
| 3.000 | kr.3.81047 | kr.11,431.41 |
| 5.000 | kr.3.69386 | kr.18,469.30 |
| 7.000 | kr.3.61907 | kr.25,333.49 |
| 10.000 | kr.3.54145 | kr.35,414.50 |
| 12.000 | kr.3.50244 | kr.42,029.28 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

