20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-20.000MHZ-B-4-Y-T

DigiKey Part Number
535-14892-2-ND - Tape & Reel (TR)
535-14892-1-ND - Cut Tape (CT)
535-14892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-20.000MHZ-B-4-Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-20.000MHZ-B-4-Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.25500kr.12.55
25kr.1.18680kr.29.67
50kr.1.13860kr.56.93
100kr.1.09170kr.109.17
250kr.1.03240kr.258.10
500kr.0.98980kr.494.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94884kr.948.84
2.000kr.0.90957kr.1,819.14
3.000kr.0.88735kr.2,662.05
5.000kr.0.86015kr.4,300.75
7.000kr.0.84268kr.5,898.76
10.000kr.0.82456kr.8,245.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500