16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-16.000MHZ-L4Q-T

DigiKey Part Number
535-9912-2-ND - Tape & Reel (TR)
535-9912-1-ND - Cut Tape (CT)
535-9912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-16.000MHZ-L4Q-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-16.000MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-16.000MHZ-B2-TAbracon LLC797535-9071-1-NDkr.1.46000Similar
ABLS-16.000MHZ-B4-TAbracon LLC9.208535-10226-1-NDkr.1.46000Similar
ABLS-16.000MHZ-K4TAbracon LLC4.004535-9948-1-NDkr.4.50000Similar
ABLS2-16.000MHZ-D4Y-TAbracon LLC9.669535-9875-1-NDkr.1.90000Similar
ABLS3-16.000MHZ-D4Y-TAbracon LLC43.047535-10856-1-NDkr.3.11000Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.37600kr.13.76
25kr.1.30360kr.32.59
50kr.1.25020kr.62.51
100kr.1.19830kr.119.83
250kr.1.13308kr.283.27
500kr.1.08630kr.543.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.04135kr.1,041.35
2.000kr.0.99824kr.1,996.48
3.000kr.0.97385kr.2,921.55
5.000kr.0.94400kr.4,720.00
7.000kr.0.92483kr.6,473.81
10.000kr.0.90495kr.9,049.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750