
ABLS-16.000MHZ-D2-T | |
|---|---|
DigiKey Part Number | 535-ABLS-16.000MHZ-D2-TTR-ND - Tape & Reel (TR) 535-ABLS-16.000MHZ-D2-TCT-ND - Cut Tape (CT) 535-ABLS-16.000MHZ-D2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-D2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-D2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.25020 | kr.62.51 |
| 100 | kr.1.19830 | kr.119.83 |
| 250 | kr.1.13308 | kr.283.27 |
| 500 | kr.1.08630 | kr.543.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04135 | kr.1,041.35 |
| 2.000 | kr.0.99824 | kr.1,996.48 |
| 3.000 | kr.0.97385 | kr.2,921.55 |
| 5.000 | kr.0.94400 | kr.4,720.00 |
| 7.000 | kr.0.92483 | kr.6,473.81 |
| 10.000 | kr.0.90495 | kr.9,049.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

