ABLS-12.288MHZ-20-B-4-Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet
12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-12.288MHZ-20-B-4-Y-T

DigiKey Part Number
535-14875-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-12.288MHZ-20-B-4-Y-T
Description
CRYSTAL 12.2880MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.288MHZ-20-B-4-Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP122F33CDTCTS-Frequency Controls0LP122F33CDT-NDkr.1.78433Similar
LP122F33CETCTS-Frequency Controls0LP122F33CET-NDkr.1.78433Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.04135kr.1,041.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.04135
Unit Price with VAT:kr.1.30169