8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABL-8.000MHZ-B4Y-T

DigiKey Part Number
535-ABL-8.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABL-8.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-8.000MHZ-B4Y-T
Description
CRYSTAL 8.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-8.000MHZ-B4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABL-8.000MHZ-B1U-TAbracon LLC1.111535-ABL-8.000MHZ-B1U-TCT-NDkr.2.79000Upgrade
ABL-8.000MHZ-B2Abracon LLC1.665535-9062-NDkr.2.03000Similar
ABLS2-8.000MHZ-B4Y-TAbracon LLC1.223535-ABLS2-8.000MHZ-B4Y-TCT-NDkr.1.97000Similar
In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.75000kr.17.50
25kr.1.65600kr.41.40
50kr.1.58880kr.79.44
100kr.1.52290kr.152.29
250kr.1.43996kr.359.99
500kr.1.38034kr.690.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.32322kr.1,323.22
2.000kr.1.26848kr.2,536.96
3.000kr.1.23750kr.3,712.50
5.000kr.1.19958kr.5,997.90
7.000kr.1.17523kr.8,226.61
10.000kr.1.14997kr.11,499.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750