ABL-25.000MHZ-B1U-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.147
Unit Price: kr.2.03000
Datasheet
25 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABL-25.000MHZ-B1U-T

DigiKey Part Number
ABL-25.000MHZ-B1U-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABL-25.000MHZ-B1U-T
Description
CRYSTAL 25.0000MHZ 18PF TH
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-25.000MHZ-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±10ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABL-25.000MHZ-B2FAbracon LLC1.147535-9050-NDkr.2.03000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types