Upgrade
Similar
Similar
Similar
Similar



ABL-20.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | ABL-20.000MHZ-B4Y-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABL-20.000MHZ-B4Y-T |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-20.000MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-20.000MHZ-B1U-T | Abracon LLC | 0 | ABL-20.000MHZ-B1U-T-ND | kr.1.74306 | Upgrade |
| ABL-20.000MHZ-B2 | Abracon LLC | 1.757 | 535-9046-ND | kr.2.03000 | Similar |
| ABLS2-20.000MHZ-B4Y-T | Abracon LLC | 0 | ABLS2-20.000MHZ-B4Y-T-ND | kr.1.34459 | Similar |
| LP200F33CDT | CTS-Frequency Controls | 0 | LP200F33CDT-ND | kr.1.78433 | Similar |
| LP200F33CET | CTS-Frequency Controls | 0 | LP200F33CET-ND | kr.1.78433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32322 | kr.1,323.22 |
| Unit Price without VAT: | kr.1.32322 |
|---|---|
| Unit Price with VAT: | kr.1.65403 |




