


ABL-14.7456MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABL-14.7456MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-14.7456MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-14.7456MHZ-B4Y-T |
Description | CRYSTAL 14.7456MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-14.7456MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.76600 | kr.17.66 |
| 25 | kr.1.67160 | kr.41.79 |
| 50 | kr.1.60380 | kr.80.19 |
| 100 | kr.1.53730 | kr.153.73 |
| 250 | kr.1.45356 | kr.363.39 |
| 500 | kr.1.39340 | kr.696.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.33574 | kr.1,335.74 |
| 2.000 | kr.1.28048 | kr.2,560.96 |
| 3.000 | kr.1.24922 | kr.3,747.66 |
| 5.000 | kr.1.21093 | kr.6,054.65 |
| 7.000 | kr.1.18635 | kr.8,304.45 |
| 10.000 | kr.1.16085 | kr.11,608.50 |
| 12.000 | kr.1.14803 | kr.13,776.36 |
| 24.000 | kr.1.10059 | kr.26,414.16 |
| 25.000 | kr.1.09786 | kr.27,446.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

