12 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABL-12.000MHZ-B1U-T

DigiKey Part Number
535-ABL-12.000MHZ-B1U-TTR-ND - Tape & Reel (TR)
535-ABL-12.000MHZ-B1U-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-12.000MHZ-B1U-T
Description
CRYSTAL 12.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-12.000MHZ-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±10ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.30800kr.23.08
25kr.2.18360kr.54.59
50kr.2.09220kr.104.61
100kr.2.00600kr.200.60
250kr.1.89668kr.474.17
500kr.1.81832kr.909.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74306kr.1,743.06
2.000kr.1.67094kr.3,341.88
3.000kr.1.63016kr.4,890.48
5.000kr.1.58021kr.7,901.05
7.000kr.1.54816kr.10,837.12
10.000kr.1.51489kr.15,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500