


ABL-12.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABL-12.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-12.000MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-12.000MHZ-B1U-T |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-12.000MHZ-B1U-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.2.18360 | kr.54.59 |
| 50 | kr.2.09220 | kr.104.61 |
| 100 | kr.2.00600 | kr.200.60 |
| 250 | kr.1.89668 | kr.474.17 |
| 500 | kr.1.81832 | kr.909.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74306 | kr.1,743.06 |
| 2.000 | kr.1.67094 | kr.3,341.88 |
| 3.000 | kr.1.63016 | kr.4,890.48 |
| 5.000 | kr.1.58021 | kr.7,901.05 |
| 7.000 | kr.1.54816 | kr.10,837.12 |
| 10.000 | kr.1.51489 | kr.15,148.90 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

