


ABC2-8.000MHZ-4-T | |
|---|---|
DigiKey Part Number  | 535-11697-2-ND - Tape & Reel (TR) 535-11697-1-ND - Cut Tape (CT) 535-11697-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABC2-8.000MHZ-4-T  | 
Description  | CRYSTAL 8.0000MHZ 18PF SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 MHz ±30ppm Crystal 18pF 45 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABC2-8.000MHZ-4-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 8 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 18pF  | |
ESR (Equivalent Series Resistance)  | 45 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (11.8x5.5)  | |
Size / Dimension  | 0.465" L x 0.217" W (11.80mm x 5.50mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 | 
| 10 | kr.12.90200 | kr.129.02 | 
| 25 | kr.12.14960 | kr.303.74 | 
| 50 | kr.11.42400 | kr.571.20 | 
| 100 | kr.10.89790 | kr.1,089.79 | 
| 250 | kr.10.36544 | kr.2,591.36 | 
| 500 | kr.10.08576 | kr.5,042.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.42144 | kr.9,421.44 | 
| 2.000 | kr.9.23383 | kr.18,467.66 | 
| 3.000 | kr.9.11898 | kr.27,356.94 | 
| 5.000 | kr.8.84060 | kr.44,203.00 | 
| 7.000 | kr.8.66202 | kr.60,634.14 | 
| Unit Price without VAT: | kr.14.85000 | 
|---|---|
| Unit Price with VAT: | kr.18.56250 | 

