


ABC2-6.000MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-14126-2-ND - Tape & Reel (TR) 535-14126-1-ND - Cut Tape (CT) 535-14126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-6.000MHZ-4-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-6.000MHZ-4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±30ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.12.78100 | kr.127.81 |
| 25 | kr.12.08920 | kr.302.23 |
| 50 | kr.11.58960 | kr.579.48 |
| 100 | kr.11.11020 | kr.1,111.02 |
| 250 | kr.10.50716 | kr.2,626.79 |
| 500 | kr.10.07300 | kr.5,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.65702 | kr.9,657.02 |
| 2.000 | kr.9.25872 | kr.18,517.44 |
| 3.000 | kr.9.03349 | kr.27,100.47 |
| 5.000 | kr.8.75772 | kr.43,788.60 |
| 7.000 | kr.8.58081 | kr.60,065.67 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

