


ABC2-10.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14329-2-ND - Tape & Reel (TR) 535-14329-1-ND - Cut Tape (CT) 535-14329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-10.000MHZ-D4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-10.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 45 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±30ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.9.95400 | kr.99.54 |
| 25 | kr.9.41120 | kr.235.28 |
| 50 | kr.9.02180 | kr.451.09 |
| 100 | kr.8.64900 | kr.864.90 |
| 250 | kr.8.17912 | kr.2,044.78 |
| 500 | kr.7.84106 | kr.3,920.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.51708 | kr.7,517.08 |
| 2.000 | kr.7.20674 | kr.14,413.48 |
| 3.000 | kr.7.03133 | kr.21,093.99 |
| 5.000 | kr.6.81655 | kr.34,082.75 |
| 7.000 | kr.6.67872 | kr.46,751.04 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

