


AB-RTCMC-32.768KHZ-ZIZE-S2-T | |
|---|---|
DigiKey Part Number | 535-12057-2-ND - Tape & Reel (TR) 535-12057-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-ZIZE-S2-T |
Description | IC RTC CLK/CALENDAR SPI MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-ZIZE-S2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.35µA ~ 0.4µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 10 | kr.32.57400 | kr.325.74 |
| 25 | kr.30.13360 | kr.753.34 |
| 100 | kr.27.44770 | kr.2,744.77 |
| 250 | kr.26.16700 | kr.6,541.75 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |


