


AB-RTCMC-32.768KHZ-EOA9-S3-DBT | |
|---|---|
DigiKey Part Number | 535-12055-2-ND - Tape & Reel (TR) 535-12055-1-ND - Cut Tape (CT) 535-12055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-EOA9-S3-DBT |
Description | IC RTC CLK/CALENDAR SPI MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B SPI 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-EOA9-S3-DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Trickle-Charger | |
Memory Size | 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.4V ~ 5.5V | |
Voltage - Supply, Battery | 1.4V ~ 5.5V | |
Current - Timekeeping (Max) | 1.5µA ~ 2.2µA @ 1.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.54200 | kr.345.42 |
| 25 | kr.31.97240 | kr.799.31 |
| 100 | kr.29.14910 | kr.2,914.91 |
| 250 | kr.27.80280 | kr.6,950.70 |
| 500 | kr.26.99134 | kr.13,495.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.32352 | kr.26,323.52 |
| 2.000 | kr.25.77385 | kr.51,547.70 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |











