
AB-RTC-TC-32.768KHZ-2-T | |
|---|---|
DigiKey Part Number | 535-AB-RTC-TC-32.768KHZ-2-TTR-ND - Tape & Reel (TR) 535-AB-RTC-TC-32.768KHZ-2-TCT-ND - Cut Tape (CT) 535-AB-RTC-TC-32.768KHZ-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-TC-32.768KHZ-2-T |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Abracon LLC | Voltage - Supply 1.6V ~ 5.5V |
Series | Voltage - Supply, Battery 1.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.25µA ~ 5.1 µA @ 1.2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features TCXO, Leap Year, Autocorrection, Alarm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 14-SOP |
Date Format YY-MM-DD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.68000 | kr.24.68 |
| 10 | kr.18.60800 | kr.186.08 |
| 25 | kr.17.08920 | kr.427.23 |
| 100 | kr.15.41730 | kr.1,541.73 |
| 250 | kr.14.62020 | kr.3,655.05 |
| 500 | kr.14.22058 | kr.7,110.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.14.31353 | kr.18,607.59 |
| Unit Price without VAT: | kr.24.68000 |
|---|---|
| Unit Price with VAT: | kr.30.85000 |



