
AANI-PP-0218 | |
|---|---|
DigiKey Part Number | 535-AANI-PP-0218-ND |
Manufacturer | |
Manufacturer Product Number | AANI-PP-0218 |
Description | RF ANT PATCH PIN-FED GNSS L1/L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 3 |
Series | VSWR 2 |
Packaging Tray | Gain 2.4dBic, 3.6dBic, 3.4dBic |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Adhesive, Through Hole |
Frequency Group Wide Band | Height (Max) 0.321" (8.15mm) |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.34.30600 | kr.343.06 |
| 25 | kr.31.74040 | kr.793.51 |
| 100 | kr.28.92180 | kr.2,892.18 |
| 250 | kr.27.57876 | kr.6,894.69 |
| 600 | kr.26.58098 | kr.15,948.59 |
| 1.200 | kr.25.94798 | kr.31,137.58 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |


