
AANI-FB-0084-0100I | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0084-0100I-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0084-0100I |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.9dBi, 4.7dBi, 5.4dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.52000 | kr.19.52 |
| 10 | kr.14.86700 | kr.148.67 |
| 50 | kr.13.37220 | kr.668.61 |
| 100 | kr.12.41090 | kr.1,241.09 |
| 250 | kr.11.75400 | kr.2,938.50 |
| 500 | kr.10.36148 | kr.5,180.74 |
| 1.000 | kr.8.75328 | kr.8,753.28 |
| 2.500 | kr.8.46761 | kr.21,169.03 |
| 5.000 | kr.8.29545 | kr.41,477.25 |
| Unit Price without VAT: | kr.19.52000 |
|---|---|
| Unit Price with VAT: | kr.24.40000 |


