
AANI-CH-0131 | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0131 |
Description | INTERNAL/EMBEDDED ANTENNAS CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 1.5 |
Series | Return Loss -14.1dB |
Packaging Tape & Reel (TR) | Gain 4.6dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.047" (1.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10329 | kr.3,309.87 |
| Unit Price without VAT: | kr.1.10329 |
|---|---|
| Unit Price with VAT: | kr.1.37911 |











