
AMCA31-2R450G-S1F-T3-Q | |
|---|---|
DigiKey Part Number | 535-AMCA31-2R450G-S1F-T3-QTR-ND - Tape & Reel (TR) 535-AMCA31-2R450G-S1F-T3-QCT-ND - Cut Tape (CT) 535-AMCA31-2R450G-S1F-T3-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R450G-S1F-T3-Q |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.5dB | |
Gain | 2.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.14900 | kr.31.49 |
| 25 | kr.2.74960 | kr.68.74 |
| 100 | kr.2.23420 | kr.223.42 |
| 250 | kr.1.91540 | kr.478.85 |
| 500 | kr.1.71188 | kr.855.94 |
| 1.000 | kr.1.54522 | kr.1,545.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31898 | kr.3,956.94 |
| 6.000 | kr.1.21072 | kr.7,264.32 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |





